+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NMJ0509SC

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 9VDC; Uout2: -9VDC; SIP


Manufacturer: Murata Power Solutions

Manufacturer part number:
NMJ0509SC
TME Symbol:
NMJ0509SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
9V DC
Output voltage 2
-9V DC
Output current
55mA
Output current 2
55mA
Case
SIP
Mounting
THT
Manufacturer series
NMJ
Body dimensions
19.5x9.8x12.5mm
Efficiency
64%
Operating temperature
-40...85°C
Insulation voltage
5.2kV DC
Number of outputs
2
Dimensions
Gross weight4.3 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NMJ0509SC
0 in TME stock
Net price for quantities from 1 pcs - 11.80 EURGross price for quantities from 1 pcs - 14.15 EUR
Net price for quantities from 5 pcs - 10.32 EURGross price for quantities from 5 pcs - 12.38 EUR
Net price for quantities from 25 pcs - 9.60 EURGross price for quantities from 25 pcs - 11.52 EUR
Net price for quantities from 100 pcs - 9.02 EURGross price for quantities from 100 pcs - 10.83 EUR
Net price for quantities from 500 pcs - 8.99 EURGross price for quantities from 500 pcs - 10.79 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.