+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NMJ1205SC

Converter: DC/DC; 1W; Uin: 10.8÷13.2VDC; Uout: 5VDC; Uout2: -5VDC


Manufacturer: Murata Power Solutions

Manufacturer part number:
NMJ1205SC
TME Symbol:
NMJ1205SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
10.8...13.2V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.1A
Output current 2
0.1A
Case
SIP
Mounting
THT
Manufacturer series
NMJ
Body dimensions
19.5x9.8x12.5mm
Efficiency
60%
Operating temperature
-40...85°C
Insulation voltage
5.2kV DC
Number of outputs
2
Dimensions
Gross weight4.3 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NMJ1205SC
0 in TME stock
Net price for quantities from 1 pcs - 13.27 USDGross price for quantities from 1 pcs - 15.93 USD
Net price for quantities from 50 pcs - 12.14 USDGross price for quantities from 50 pcs - 14.56 USD
Net price for quantities from 75 pcs - 11.79 USDGross price for quantities from 75 pcs - 14.14 USD
Net price for quantities from 100 pcs - 11.52 USDGross price for quantities from 100 pcs - 13.83 USD
Net price for quantities from 125 pcs - 11.34 USDGross price for quantities from 125 pcs - 13.60 USD
Net price for quantities from 250 pcs - 10.88 USDGross price for quantities from 250 pcs - 13.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs