+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NMK0505SC

Converter: DC/DC; 2W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Uout2: -5VDC; SIP


Manufacturer: Murata Power Solutions

Manufacturer part number:
NMK0505SC
TME Symbol:
NMK0505SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
2W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.2A
Output current 2
0.2A
Case
SIP
Mounting
THT
Manufacturer series
NMK
Body dimensions
19.6x7.6x10mm
Efficiency
83%
Operating temperature
-40...105°C
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
Gross weight2.8 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NMK0505SC
0 in TME stock
Net price for quantities from 1 pcs - 5.75 GBPGross price for quantities from 1 pcs - 6.90 GBP
Net price for quantities from 25 pcs - 5.28 GBPGross price for quantities from 25 pcs - 6.33 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.