+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: NATEC
Manufacturer | NATEC | ||
Type of PC accessories | hub USB | ||
Version | USB 3.0 | ||
Manufacturer series | FOWLER GO | ||
PC accessories features | PnP | ||
Colour | grey | ||
Number of ports | 5 | ||
Data transfer rate | 5Gbps | ||
Kit contents | hub USB | ||
Standard | Power Delivery 3.0 | ||
Cable length | 0.15m | ||
Enclosure material | aluminium | ||
Insulation colour | black | ||
Support | 4K, Full HD 1080p, UHD 2160p | ||
Software | compatible Android, compatible Linux, compatible MAC-OS, compatible Windows 7, compatible Windows 8, compatible Windows 10, compatible Windows 11, Windows Vista compatible, Windows XP compatible |