+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NMR100PC

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Iout: 200mA; SIP

Manufacturer: Murata Power Solutions

Manufacturer part number:
NMR100PC
TME Symbol:
NMR100PC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output current
0.2A
Case
SIP
Mounting
THT
Manufacturer series
NMR
Body dimensions
19.5x6x10mm
Efficiency
76.5%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.9 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NMR100PC
0 in TME stock
Net price for quantities from 1 pcs - 2.94 EURGross price for quantities from 1 pcs - 3.53 EUR
Net price for quantities from 100 pcs - 2.72 EURGross price for quantities from 100 pcs - 3.26 EUR
No. of pieces (Multiplicity: 1)