+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NMR107C

Converter: DC/DC; 1W; Uin: 10.8÷13.2VDC; Uout: 12VDC; Iout: 83mA; SIP


Manufacturer: Murata Power Solutions

Manufacturer part number:
NMR107C
TME Symbol:
NMR107C

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
10.8...13.2V DC
Output voltage
12V DC
Output current
83mA
Case
SIP
Mounting
THT
Manufacturer series
NMR
Body dimensions
19.5x6x10mm
Efficiency
76%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight2.1 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NMR107C
0 in TME stock
Net price for quantities from 1 pcs - 7.35 USDGross price for quantities from 1 pcs - 8.81 USD
Net price for quantities from 5 pcs - 6.50 USDGross price for quantities from 5 pcs - 7.80 USD
Net price for quantities from 10 pcs - 6.21 USDGross price for quantities from 10 pcs - 7.46 USD
Net price for quantities from 25 pcs - 5.83 USDGross price for quantities from 25 pcs - 7.00 USD
Net price for quantities from 100 pcs - 5.28 USDGross price for quantities from 100 pcs - 6.34 USD
Net price for quantities from 125 pcs - 5.20 USDGross price for quantities from 125 pcs - 6.23 USD
Net price for quantities from 250 pcs - 4.91 USDGross price for quantities from 250 pcs - 5.90 USD
Net price for quantities from 500 pcs - 4.64 USDGross price for quantities from 500 pcs - 5.57 USD
Net price for quantities from 625 pcs - 4.56 USDGross price for quantities from 625 pcs - 5.47 USD
Net price for quantities from 1000 pcs - 4.48 USDGross price for quantities from 1000 pcs - 5.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.