+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NMR120C

Converter: DC/DC; 1W; Uin: 21.6÷26.4VDC; Uout: 15VDC; Iout: 67mA; SIP


Manufacturer: Murata Power Solutions

Manufacturer part number:
NMR120C
TME Symbol:
NMR120C

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
21.6...26.4V DC
Output voltage
15V DC
Output current
67mA
Case
SIP
Mounting
THT
Manufacturer series
NMR
Body dimensions
19.5x6x10mm
Efficiency
80%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight2.1 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NMR120C
0 in TME stock
Net price for quantities from 1 pcs - 6.31 EURGross price for quantities from 1 pcs - 7.57 EUR
Net price for quantities from 5 pcs - 5.59 EURGross price for quantities from 5 pcs - 6.70 EUR
Net price for quantities from 10 pcs - 5.34 EURGross price for quantities from 10 pcs - 6.41 EUR
Net price for quantities from 25 pcs - 5.01 EURGross price for quantities from 25 pcs - 6.01 EUR
Net price for quantities from 50 pcs - 4.77 EURGross price for quantities from 50 pcs - 5.72 EUR
Net price for quantities from 100 pcs - 4.54 EURGross price for quantities from 100 pcs - 5.45 EUR
Net price for quantities from 250 pcs - 4.22 EURGross price for quantities from 250 pcs - 5.06 EUR
Net price for quantities from 500 pcs - 3.99 EURGross price for quantities from 500 pcs - 4.79 EUR
Net price for quantities from 1000 pcs - 3.86 EURGross price for quantities from 1000 pcs - 4.63 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.