+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NMV0505SAC

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Iout: 200mA; SIP7


Manufacturer: Murata Power Solutions

Manufacturer part number:
NMV0505SAC
TME Symbol:
NMV0505SAC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output current
0.2A
Case
SIP7
Mounting
THT
Body dimensions
19.5x10x6mm
Efficiency
68%
Operating temperature
-40...85°C
Insulation voltage
3kV
Number of outputs
1
Dimensions
Gross weight2.115 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
*
NMV0505SAC
120 in TME stock
Net price for quantities from 1 pcs - 6.62 USDGross price for quantities from 1 pcs - 7.95 USD
Net price for quantities from 100 pcs - 6.14 USDGross price for quantities from 100 pcs - 7.37 USD
Net price for quantities from 200 pcs - 5.85 USDGross price for quantities from 200 pcs - 7.02 USD
Net price for quantities from 250 pcs - 5.82 USDGross price for quantities from 250 pcs - 6.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs