+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NMV0505SC

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Uout2: -5VDC; SIP7

Manufacturer: Murata Power Solutions

Manufacturer part number:
NMV0505SC
TME Symbol:
NMV0505SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.1A
Output current 2
0.1A
Case
SIP7
Mounting
THT
Body dimensions
19.5x10x6mm
Efficiency
71%
Operating temperature
-40...85°C
Insulation voltage
3kV
Number of outputs
2
Dimensions
Gross weight2.145 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
*
NMV0505SC
0 in TME stock
Net price for quantities from 1 pcs - 8.29 EURGross price for quantities from 1 pcs - 9.95 EUR
Net price for quantities from 5 pcs - 6.72 EURGross price for quantities from 5 pcs - 8.06 EUR
Net price for quantities from 10 pcs - 6.45 EURGross price for quantities from 10 pcs - 7.74 EUR
Net price for quantities from 25 pcs - 6.12 EURGross price for quantities from 25 pcs - 7.35 EUR
Net price for quantities from 50 pcs - 5.89 EURGross price for quantities from 50 pcs - 7.06 EUR
Net price for quantities from 100 pcs - 5.65 EURGross price for quantities from 100 pcs - 6.78 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 25 pcs