+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NMV0515DAC

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 15VDC; Iout: 67mA; DIP

Manufacturer: Murata Power Solutions

Manufacturer part number:
NMV0515DAC
TME Symbol:
NMV0515DAC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
15V DC
Output current
67mA
Case
DIP
Mounting
THT
Manufacturer series
NMV
Body dimensions
19.5x9.8x6.8mm
Efficiency
78%
Operating temperature
-40...105°C
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight2.4 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NMV0515DAC
0 in TME stock
Net price for quantities from 25 pcs - 6.12 EURGross price for quantities from 25 pcs - 7.35 EUR
Net price for quantities from 75 pcs - 5.77 EURGross price for quantities from 75 pcs - 6.93 EUR
Net price for quantities from 100 pcs - 5.64 EURGross price for quantities from 100 pcs - 6.77 EUR
Net price for quantities from 125 pcs - 5.51 EURGross price for quantities from 125 pcs - 6.61 EUR
Net price for quantities from 250 pcs - 5.29 EURGross price for quantities from 250 pcs - 6.35 EUR
No. of pieces (Multiplicity: 1)