+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NMY-1652

Mouse; TOUCAN; white,pink; USB A; wireless,optical; No.of butt: 3

Manufacturer: NATEC

Manufacturer part number:
NMY-1652
TME Symbol:
NMY-1652

Specification

Manufacturer
NATEC
Type of PC accessories
mouse
Manufacturer series
TOUCAN
Colour
pink, white
Connection
USB A
Version
optical, wireless
Number of buttons
3
Range
10m
PC accessories features
  • DPI change button
  • ergonomic
  • PnP
Gross weight72.49 g
Certificates
EAN code5901969426229

WATCH VIDEO

See other products in this category: Peripherals NATEC,
See other products from this series.:
*
NMY-1652
3 in TME stock
Net price for quantities from 1 pcs - 4.59 EURGross price for quantities from 1 pcs - 5.51 EUR
Net price for quantities from 3 pcs - 3.98 EURGross price for quantities from 3 pcs - 4.78 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.