+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NMY-1960

Mouse; HARRIER 2; black; wireless,optical; No.of butt: 4; 10m


Manufacturer: NATEC

Manufacturer part number:
NMY-1960
TME Symbol:
NMY-1960

Specification

Manufacturer
NATEC
Type of PC accessories
mouse
Manufacturer series
HARRIER 2
Colour
black
Version
optical, wireless
Number of buttons
4
Range
10m
Bluetooth version
5.1
PC accessories features
  • DPI change button
  • ergonomic
  • PnP
Gross weight77.65 g
Certificates
EAN code5901969436457

WATCH VIDEO

See other products in this category: Peripherals NATEC,
See other products from this series.:
*
NMY-1960
7 in TME stock
Net price for quantities from 1 pcs - 6.61 USDGross price for quantities from 1 pcs - 7.93 USD
Net price for quantities from 3 pcs - 5.73 USDGross price for quantities from 3 pcs - 6.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.