+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NMY-1963

Mouse; HARRIER 2; white,blue; wireless,optical; No.of butt: 4; 10m

Manufacturer: NATEC

Manufacturer part number:
NMY-1963
TME Symbol:
NMY-1963

Specification

Manufacturer
NATEC
Type of PC accessories
mouse
Manufacturer series
HARRIER 2
Colour
blue, white
Version
optical, wireless
Number of buttons
4
Range
10m
Bluetooth version
5.1
PC accessories features
  • DPI change button
  • ergonomic
  • PnP
Gross weight77.59 g
Certificates
EAN code5901969436488

WATCH VIDEO

See other products in this category: Peripherals NATEC,
See other products from this series.:
*
NMY-1963
4 in TME stock
Net price for quantities from 1 pcs - 5.72 EURGross price for quantities from 1 pcs - 6.86 EUR
Net price for quantities from 3 pcs - 4.96 EURGross price for quantities from 3 pcs - 5.95 EUR
No. of pieces (Multiplicity: 1)