+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NMY-1983

Mouse; VIREO 2; black; USB A; optical,wired; PnP; 1.25m

Manufacturer: NATEC

Manufacturer part number:
NMY-1983
TME Symbol:
NMY-1983

Specification

Manufacturer
NATEC
Type of PC accessories
mouse
Manufacturer series
VIREO 2
Colour
black
Connection
USB A
Version
optical, wired
PC accessories features
PnP
Cable length
1.25m
Number of buttons
3
Gross weight66.91 g
Certificates
EAN code5901969437225

WATCH VIDEO

See other products in this category: Peripherals NATEC,
See other products from this series.:
*
NMY-1983
19 in TME stock
Net price for quantities from 1 pcs - 1.77 USDGross price for quantities from 1 pcs - 2.12 USD
Net price for quantities from 3 pcs - 1.54 USDGross price for quantities from 3 pcs - 1.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.