+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NMY-2021

Mouse; RUFF PLUS; black; USB A; optical,wired; PnP; 1.8m


Manufacturer: NATEC

Manufacturer part number:
NMY-2021
TME Symbol:
NMY-2021

Specification

Manufacturer
NATEC
Type of PC accessories
mouse
Manufacturer series
RUFF PLUS
Colour
black
Connection
USB A
Version
optical, wired
PC accessories features
PnP
Cable length
1.8m
Number of buttons
3
Gross weight93.91 g
Certificates
EAN code5901969438840

WATCH VIDEO

See other products in this category: Peripherals NATEC,
See other products from this series.:
*
NMY-2021
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.50 EURGross price for quantities from 1 pcs - 3.00 EUR
Net price for quantities from 3 pcs - 2.17 EURGross price for quantities from 3 pcs - 2.60 EUR