+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NRVS2D

Diode: rectifying; SMD; 200V; 2A; 2us; SMB; Ufmax: 1.15V; Ifsm: 50A

Manufacturer: ONSEMI

Manufacturer part number:
NRVS2D
TME Symbol:
NRVS2D

Specification

Manufacturer
ONSEMI
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
2A
Reverse recovery time
2µs
Semiconductor structure
single diode
Case
SMB
Max. forward voltage
1.15V
Max. forward impulse current
50A
Kind of package
reel, tape
Application
automotive industry
Gross weight0.1 g
Certificates
See other products in this category: SMD universal diodes ONSEMI,
*
NRVS2D
0 in TME stock
Net price for quantities from 1 pcs - 0.30 EURGross price for quantities from 1 pcs - 0.36 EUR
Net price for quantities from 5 pcs - 0.24 EURGross price for quantities from 5 pcs - 0.29 EUR
Net price for quantities from 10 pcs - 0.22 EURGross price for quantities from 10 pcs - 0.26 EUR
Net price for quantities from 25 pcs - 0.19 EURGross price for quantities from 25 pcs - 0.23 EUR
Net price for quantities from 100 pcs - 0.15 EURGross price for quantities from 100 pcs - 0.18 EUR
Net price for quantities from 500 pcs - 0.11 EURGross price for quantities from 500 pcs - 0.14 EUR
Net price for quantities from 1000 pcs - 0.09 EURGross price for quantities from 1000 pcs - 0.12 EUR
Net price for quantities from 3000 pcs - 0.09 EURGross price for quantities from 3000 pcs - 0.11 EUR
No. of pieces (Multiplicity: 1)