+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSK-40

Stopper; iglidur® G; 40mm; DryLin® N; linear guides

Manufacturer: IGUS

Manufacturer part number:
NSK-40
TME Symbol:
NSK-40

Specification

Manufacturer
IGUS
Type of mounting element
stopper
Material
iglidur® G
Width
40mm
Manufacturer series
DryLin® N
Application
linear guides
Gross weight5.73 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
NSK-40
0 in TME stock
Net price for quantities from 1 pcs - 7.61 EURGross price for quantities from 1 pcs - 9.13 EUR
Net price for quantities from 10 pcs - 6.09 EURGross price for quantities from 10 pcs - 7.31 EUR
Net price for quantities from 20 pcs - 5.33 EURGross price for quantities from 20 pcs - 6.39 EUR
No. of pieces (Multiplicity: 1)