+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSKI016.0010

Compact cylinder; Piston diam: 16mm; Piston stroke: 10mm; 2÷10bar


Manufacturer: PNEUMAT

Manufacturer part number:
NSKI016.0010
TME Symbol:
NSKI016.0010

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
compact cylinder
Piston diameter
16mm
Piston stroke
10mm
Thread
M4
Operating pressure
2...10bar
Body material
aluminium
Seal material
polyurethane
Operating temperature
-20...80°C
Pneumatic components features
  • mechanical amortization
  • medium: compressed air, filtered, lubricated or not
Dimensions
Gross weight100 g
Certificates
See other products in this category: Actuators PNEUMAT,
*
NSKI016.0010
0 in TME stock
Net price for quantities from 1 pcs - 38.28 GBPGross price for quantities from 1 pcs - 45.94 GBP
Net price for quantities from 5 pcs - 35.78 GBPGross price for quantities from 5 pcs - 42.94 GBP
Net price for quantities from 10 pcs - 33.28 GBPGross price for quantities from 10 pcs - 39.93 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.