+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSKI025.0100

Compact cylinder; Piston diam: 25mm; Piston stroke: 100mm


Manufacturer: PNEUMAT

Manufacturer part number:
NSKI025.0100
TME Symbol:
NSKI025.0100

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
compact cylinder
Piston diameter
25mm
Piston stroke
100mm
Thread
M6
Operating pressure
2...10bar
Body material
aluminium
Seal material
polyurethane
Operating temperature
-20...80°C
Pneumatic components features
  • mechanical amortization
  • medium: compressed air, filtered, lubricated or not
Dimensions
Gross weight380.8 g
Certificates
See other products in this category: Actuators PNEUMAT,
*
NSKI025.0100
0 in TME stock
Net price for quantities from 1 pcs - 63.04 EURGross price for quantities from 1 pcs - 75.65 EUR
Net price for quantities from 5 pcs - 58.92 EURGross price for quantities from 5 pcs - 70.71 EUR
Net price for quantities from 10 pcs - 54.81 EURGross price for quantities from 10 pcs - 65.77 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.