+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSKI032.0060

Compact cylinder; Piston diam: 32mm; Piston stroke: 60mm; 2÷10bar


Manufacturer: PNEUMAT

Manufacturer part number:
NSKI032.0060
TME Symbol:
NSKI032.0060

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
compact cylinder
Piston diameter
32mm
Piston stroke
60mm
Thread
M8
Operating pressure
2...10bar
Body material
aluminium
Seal material
polyurethane
Operating temperature
-20...80°C
Pneumatic components features
  • mechanical amortization
  • medium: compressed air, filtered, lubricated or not
Dimensions
Gross weight100 g
Certificates
See other products in this category: Actuators PNEUMAT,
*
NSKI032.0060
0 in TME stock
Net price for quantities from 1 pcs - 59.81 GBPGross price for quantities from 1 pcs - 71.77 GBP
Net price for quantities from 5 pcs - 55.90 GBPGross price for quantities from 5 pcs - 67.07 GBP
Net price for quantities from 10 pcs - 51.99 GBPGross price for quantities from 10 pcs - 62.39 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.