+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSKI032.0100

Compact cylinder; Piston diam: 32mm; Piston stroke: 100mm

Manufacturer: PNEUMAT

Manufacturer part number:
NSKI032.0100
TME Symbol:
NSKI032.0100

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
compact cylinder
Piston diameter
32mm
Piston stroke
100mm
Thread
M8
Operating pressure
2...10bar
Body material
aluminium
Seal material
polyurethane
Operating temperature
-20...80°C
Pneumatic components features
  • mechanical amortization
  • medium: compressed air, filtered, lubricated or not
Dimensions
Gross weight100 g
Certificates
See other products in this category: Actuators PNEUMAT,
*
NSKI032.0100
0 in TME stock
Net price for quantities from 1 pcs - 75.57 EURGross price for quantities from 1 pcs - 90.69 EUR
Net price for quantities from 5 pcs - 70.63 EURGross price for quantities from 5 pcs - 84.76 EUR
Net price for quantities from 10 pcs - 65.69 EURGross price for quantities from 10 pcs - 78.83 EUR
No. of pieces (Multiplicity: 1)