+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSKI032.0200

Compact cylinder; Piston diam: 32mm; Piston stroke: 200mm


Manufacturer: PNEUMAT

Manufacturer part number:
NSKI032.0200
TME Symbol:
NSKI032.0200

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
compact cylinder
Piston diameter
32mm
Piston stroke
200mm
Thread
M8
Operating pressure
2...10bar
Body material
aluminium
Seal material
polyurethane
Operating temperature
-20...80°C
Pneumatic components features
  • mechanical amortization
  • medium: compressed air, filtered, lubricated or not
Dimensions
Gross weight100 g
Certificates
See other products in this category: Actuators PNEUMAT,
*
NSKI032.0200
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 74.44 GBPGross price for quantities from 1 pcs - 89.32 GBP
Net price for quantities from 5 pcs - 69.57 GBPGross price for quantities from 5 pcs - 83.48 GBP
Net price for quantities from 10 pcs - 64.71 GBPGross price for quantities from 10 pcs - 77.65 GBP