+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSTB60BDW1T1G

Transistor: NPN / PNP; bipolar; BRT,complementary pair; 50V


Manufacturer: ONSEMI

Manufacturer part number:
NSTB60BDW1T1G
TME Symbol:
NSTB60BDW1T1G

Specification

Manufacturer
ONSEMI
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
BRT, complementary pair
Collector-emitter voltage
50V
Collector current
0.15A
Power dissipation
0.385W
Case
SC70-6, SC88, SOT363
Current gain
120...560
Mounting
SMD
Kind of package
reel, tape
Base resistor
22kΩ
Manufacturer standard package
3000pcs.
Gross weight0.01 g
Certificates
See other products in this category: Complementary transistors ONSEMI,
*
NSTB60BDW1T1G
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.23 EURGross price for quantities from 1 pcs - 0.27 EUR
Net price for quantities from 10 pcs - 0.15 EURGross price for quantities from 10 pcs - 0.17 EUR
Net price for quantities from 100 pcs - 0.08 EURGross price for quantities from 100 pcs - 0.10 EUR
Net price for quantities from 500 pcs - 0.06 EURGross price for quantities from 500 pcs - 0.07 EUR
Net price for quantities from 1000 pcs - 0.05 EURGross price for quantities from 1000 pcs - 0.06 EUR
Net price for quantities from 3000 pcs - 0.04 EURGross price for quantities from 3000 pcs - 0.05 EUR
Net price for quantities from 5000 pcs - 0.04 EURGross price for quantities from 5000 pcs - 0.05 EUR
Net price for quantities from 6000 pcs - 0.04 EURGross price for quantities from 6000 pcs - 0.05 EUR
Net price for quantities from 9000 pcs - 0.04 EURGross price for quantities from 9000 pcs - 0.05 EUR
Net price for quantities from 12000 pcs - 0.04 EURGross price for quantities from 12000 pcs - 0.05 EUR