+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NSV40302PDR2G

Transistor: NPN / PNP; bipolar; complementary pair; 40V; 3A; SO8


Manufacturer: ONSEMI

Manufacturer part number:
NSV40302PDR2G
TME Symbol:
NSV40302PDR2G

Specification

Manufacturer
ONSEMI
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
complementary pair
Collector-emitter voltage
40V
Collector current
3A
Power dissipation
0.576W
Case
SO8
Current gain
200
Mounting
SMD
Kind of package
reel, tape
Frequency
100MHz
Application
automotive industry
Gross weight0.2 g
Certificates
See other products in this category: Complementary transistors ONSEMI,
*
NSV40302PDR2G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.75 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.55 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.46 USD
Net price for quantities from 1000 pcs - 0.37 USDGross price for quantities from 1000 pcs - 0.44 USD