+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSW-G8-01

Switch Ethernet; DC socket,RJ45 socket x8; white


Manufacturer: GEMBIRD

Manufacturer part number:
NSW-G8-01
TME Symbol:
NSW-G8-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
switch Ethernet
Connection
DC socket, RJ45 socket x8
PC accessories features
LED status indicator
Colour
white
Number of ports
8
Data transfer rate
10Mbps, 100Mbps, 1Gbps
Standard
IEEE 802.3ab, IEEE 802.3u, IEEE 802.3x, IEEE 802.az
Interface
  • 10/100/1000Mbps
  • auto-negotiation
  • full duplex
  • Gigabit Ethernet
  • half duplex
  • MDI
  • MDI-X
Kit contents
  • power supply
  • switch
Gross weight181.9 g
Certificates
EAN code8716309123020
See other products in this category: Computer Adapters GEMBIRD,
*
NSW-G8-01
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 23.27 EURGross price for quantities from 1 pcs - 27.92 EUR
Net price for quantities from 3 pcs - 20.68 EURGross price for quantities from 3 pcs - 24.82 EUR
Net price for quantities from 5 pcs - 18.09 EURGross price for quantities from 5 pcs - 21.71 EUR