+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSYCR150WU2

Heating element: heater; 150W; 110÷250V; IP20; 285x80x70mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYCR150WU2
TME Symbol:
NSYCR150WU2

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of heating element
heater
Heating capacity
150W
IP rating
IP20
Body dimensions
285x80x70mm
Operating temperature
-40...70°C
Supply voltage
  • 110...250V
Gross weight818 g
Certificates
See other products in this category: Heating Elements SCHNEIDER ELECTRIC,
*
NSYCR150WU2
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 104.10 EURGross price for quantities from 1 pcs - 124.92 EUR