+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSYCR50WU2C

Heating element: blower; heating; 90W; 110÷250V; IP20; 85x65x200mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYCR50WU2C
TME Symbol:
NSYCR50WU2C

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of heating element
blower
Version
heating
Heating capacity
90W
IP rating
IP20
Mounting
for DIN rail mounting
Body dimensions
85x65x200mm
Mounting rail size
TS35
Operating temperature
-40...70°C
Supply voltage
  • 110...250V
Gross weight330.8 g
Certificates
See other products in this category: Heating Elements SCHNEIDER ELECTRIC,
*
NSYCR50WU2C
2 in TME stock
Net price for quantities from 1 pcs - 98.09 EURGross price for quantities from 1 pcs - 117.72 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.