+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE107

Transistor: NPN; bipolar; RF; 12V; 25mA; 0.2W; TO92

Manufacturer: NTE Electronics

Manufacturer part number:
NTE107
TME Symbol:
NTE107

Specification

Manufacturer
NTE Electronics
Type of transistor
NPN
Polarisation
bipolar
Kind of transistor
RF
Collector-emitter voltage
12V
Collector current
25mA
Power dissipation
0.2W
Case
TO92
Current gain
75
Mounting
THT
Frequency
0.7...2.1GHz
Gross weight0.2 g
Certificates
See other products in this category: NPN THT transistors NTE Electronics
*
NTE107
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 100 pcs