+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE11

Transistor: NPN; bipolar; 20V; 5A; 0.75W; TO92

Manufacturer: NTE Electronics

Manufacturer part number:
NTE11
TME Symbol:
NTE11

Specification

Manufacturer
NTE Electronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
20V
Collector current
5A
Power dissipation
0.75W
Case
TO92
Current gain
180...625
Mounting
THT
Frequency
150MHz
Gross weight2.365 g
Certificates
See other products in this category: NPN THT transistors NTE Electronics
*
NTE11
Product withdrawn from the offer
Use the specification table below to search for similar products