+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of diode | Schottky switching | |
Mounting | THT | |
Max. off-state voltage | 5V | |
Load current | 30mA | |
Semiconductor structure | single diode | |
Case | DO35 | |
Max. forward voltage | 0.55V | |
Max. forward impulse current | 60mA | |
Capacitance | 1pF |