+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE16005

Transistor: NPN; bipolar; 75V; 2A; 10W; TO39


Manufacturer: NTE Electronics

Manufacturer part number:
NTE16005
TME Symbol:
NTE16005

Specification

Manufacturer
NTE Electronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
75V
Collector current
2A
Power dissipation
10W
Case
TO39
Current gain
10...130
Mounting
THT
Gross weight2 g
Certificates
See other products in this category: NPN THT transistors NTE Electronics,
*
NTE16005
21 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.47 USDGross price for quantities from 1 pcs - 2.96 USD
Net price for quantities from 3 pcs - 2.21 USDGross price for quantities from 3 pcs - 2.66 USD
Net price for quantities from 10 pcs - 1.95 USDGross price for quantities from 10 pcs - 2.34 USD
Net price for quantities from 25 pcs - 1.78 USDGross price for quantities from 25 pcs - 2.13 USD