+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE180

Transistor: PNP; bipolar; 90V; 30A; 200W; TO3

Manufacturer: NTE Electronics

Manufacturer part number:
NTE180
TME Symbol:
NTE180

Specification

Manufacturer
NTE Electronics
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
90V
Collector current
30A
Power dissipation
200W
Case
TO3
Current gain
25...100
Mounting
THT
Gross weight19.4 g
Certificates
See other products in this category: PNP THT transistors NTE Electronics
*
NTE180
Product withdrawn from the offer
Use the specification table below to search for similar products