+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE1869

IC: voltage regulator; linear,adjustable; 1.5÷25V; 0.03A; TO92


Manufacturer: NTE Electronics

Manufacturer part number:
NTE1869
TME Symbol:
NTE1869

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, linear
Voltage drop
0.2V
Output voltage
1.5...25V
Output current
30mA
Case
TO92
Mounting
THT
Operating temperature
-20...75°C
Tolerance
±0.1%
Number of channels
1
Input voltage
3.5...30V
Gross weight2.7 g
Certificates
See other products in this category: Adjustable voltage regulators NTE Electronics,
*
NTE1869
56 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.26 USDGross price for quantities from 1 pcs - 2.71 USD
Net price for quantities from 3 pcs - 2.03 USDGross price for quantities from 3 pcs - 2.44 USD
Net price for quantities from 10 pcs - 1.90 USDGross price for quantities from 10 pcs - 2.27 USD
Net price for quantities from 50 pcs - 1.83 USDGross price for quantities from 50 pcs - 2.19 USD