+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE187

Transistor: PNP; bipolar; 60V; 3A; 12.5W; TO202-3


Manufacturer: NTE Electronics

Manufacturer part number:
NTE187
TME Symbol:
NTE187

Specification

Manufacturer
NTE Electronics
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
3A
Power dissipation
12.5W
Case
TO202-3
Current gain
20...220
Mounting
THT
Frequency
50MHz
Gross weight3.58 g
Certificates
See other products in this category: PNP THT transistors NTE Electronics,
*
NTE187
21 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.51 EURGross price for quantities from 1 pcs - 4.21 EUR
Net price for quantities from 3 pcs - 3.16 EURGross price for quantities from 3 pcs - 3.79 EUR
Net price for quantities from 10 pcs - 2.89 EURGross price for quantities from 10 pcs - 3.46 EUR