+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE187A

Transistor: PNP; bipolar; 40V; 3A; 10W; TO202M


Manufacturer: NTE Electronics

Manufacturer part number:
NTE187A
TME Symbol:
NTE187A

Specification

Manufacturer
NTE Electronics
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
40V
Collector current
3A
Power dissipation
10W
Case
TO202M
Current gain
50...220
Mounting
THT
Frequency
150MHz
Gross weight3.9 g
Certificates
See other products in this category: PNP THT transistors NTE Electronics,
*
NTE187A
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.53 EURGross price for quantities from 1 pcs - 4.24 EUR
Net price for quantities from 3 pcs - 3.18 EURGross price for quantities from 3 pcs - 3.81 EUR
Net price for quantities from 10 pcs - 2.81 EURGross price for quantities from 10 pcs - 3.37 EUR
Net price for quantities from 25 pcs - 2.72 EURGross price for quantities from 25 pcs - 3.27 EUR