+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE1907

IC: voltage regulator; linear,fixed; -18V; 0.1A; TO92; THT; 0÷70°C


Manufacturer: NTE Electronics

Manufacturer part number:
NTE1907
TME Symbol:
NTE1907

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Output voltage
-18V
Output current
0.1A
Case
TO92
Mounting
THT
Operating temperature
0...70°C
Number of channels
1
Input voltage
-20.7...-33V
Gross weight0.28 g
Certificates
See other products in this category: Fixed voltage regulators NTE Electronics,
*
NTE1907
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.82 USDGross price for quantities from 1 pcs - 2.19 USD
Net price for quantities from 3 pcs - 1.63 USDGross price for quantities from 3 pcs - 1.96 USD
Net price for quantities from 10 pcs - 1.45 USDGross price for quantities from 10 pcs - 1.74 USD