+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE1913

IC: voltage regulator; linear,fixed; -5V; 1.5A; TO3; THT; 0÷125°C


Manufacturer: NTE Electronics

Manufacturer part number:
NTE1913
TME Symbol:
NTE1913

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Output voltage
-5V
Output current
1.5A
Case
TO3
Mounting
THT
Operating temperature
0...125°C
Number of channels
1
Input voltage
-7.5...-20V
Gross weight13 g
Certificates
See other products in this category: Fixed voltage regulators NTE Electronics,
*
NTE1913
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.72 EURGross price for quantities from 1 pcs - 3.26 EUR