+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE1918

IC: voltage regulator; linear,fixed; 15V; 3A; TO3; THT; 0÷125°C


Manufacturer: NTE Electronics

Manufacturer part number:
NTE1918
TME Symbol:
NTE1918

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Output voltage
15V
Output current
3A
Case
TO3
Mounting
THT
Operating temperature
0...125°C
Number of channels
1
Input voltage
17.5...30V
Gross weight10.04 g
Certificates
See other products in this category: Fixed voltage regulators NTE Electronics,
*
NTE1918
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 19.90 USDGross price for quantities from 1 pcs - 23.88 USD
Net price for quantities from 3 pcs - 17.90 USDGross price for quantities from 3 pcs - 21.48 USD
Net price for quantities from 10 pcs - 15.80 USDGross price for quantities from 10 pcs - 18.96 USD