+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE1920

IC: voltage regulator; linear,fixed; 18V; 1.5A; TO3; THT; -55÷150°C


Manufacturer: NTE Electronics

Manufacturer part number:
NTE1920
TME Symbol:
NTE1920

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Output voltage
18V
Output current
1.5A
Case
TO3
Mounting
THT
Operating temperature
-55...150°C
Number of channels
1
Input voltage
22...33V
Gross weight12.3 g
Certificates
See other products in this category: Fixed voltage regulators NTE Electronics,
*
NTE1920
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 8.33 USDGross price for quantities from 1 pcs - 10.00 USD
Net price for quantities from 3 pcs - 7.50 USDGross price for quantities from 3 pcs - 9.00 USD
Net price for quantities from 10 pcs - 6.63 USDGross price for quantities from 10 pcs - 7.96 USD