+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE192A

Transistor: NPN; bipolar; 50V; 0.5A; 0.56W; TO92


Manufacturer: NTE Electronics

Manufacturer part number:
NTE192A
TME Symbol:
NTE192A

Specification

Manufacturer
NTE Electronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
50V
Collector current
0.5A
Power dissipation
0.56W
Case
TO92
Current gain
180...540
Mounting
THT
Gross weight3.374 g
Certificates
See other products in this category: NPN THT transistors NTE Electronics,
*
NTE192A
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.29 USDGross price for quantities from 1 pcs - 5.14 USD
Net price for quantities from 3 pcs - 3.87 USDGross price for quantities from 3 pcs - 4.64 USD
Net price for quantities from 10 pcs - 3.41 USDGross price for quantities from 10 pcs - 4.09 USD
Net price for quantities from 25 pcs - 3.06 USDGross price for quantities from 25 pcs - 3.68 USD