+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE193

Transistor: PNP; bipolar; 50V; 1A; 0.56W; TO92


Manufacturer: NTE Electronics

Manufacturer part number:
NTE193
TME Symbol:
NTE193

Specification

Manufacturer
NTE Electronics
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
50V
Collector current
1A
Power dissipation
0.56W
Case
TO92
Current gain
180...540
Mounting
THT
Gross weight3.415 g
Certificates
See other products in this category: PNP THT transistors NTE Electronics,
*
NTE193
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.17 EURGross price for quantities from 1 pcs - 1.40 EUR
Net price for quantities from 3 pcs - 1.13 EURGross price for quantities from 3 pcs - 1.35 EUR
Net price for quantities from 10 pcs - 1.11 EURGross price for quantities from 10 pcs - 1.33 EUR
Net price for quantities from 25 pcs - 1.08 EURGross price for quantities from 25 pcs - 1.31 EUR