+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE1938

IC: voltage regulator; linear,fixed; 15V; 2A; TO3P; THT; -20÷80°C


Manufacturer: NTE Electronics

Manufacturer part number:
NTE1938
TME Symbol:
NTE1938

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Output voltage
15V
Output current
2A
Case
TO3P
Mounting
THT
Operating temperature
-20...80°C
Number of channels
1
Input voltage
18...40V
Gross weight6.1 g
Certificates
See other products in this category: Fixed voltage regulators NTE Electronics,
*
NTE1938
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.13 GBPGross price for quantities from 1 pcs - 4.95 GBP
Net price for quantities from 3 pcs - 3.71 GBPGross price for quantities from 3 pcs - 4.45 GBP
Net price for quantities from 10 pcs - 3.31 GBPGross price for quantities from 10 pcs - 3.97 GBP