+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE1953

IC: voltage regulator; LDO,linear,fixed; 10V; 1A; TO220; THT; Ch: 1

Manufacturer: NTE Electronics

Manufacturer part number:
NTE1953
TME Symbol:
NTE1953

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Output voltage
10V
Output current
1A
Case
TO220
Mounting
THT
Operating temperature
-40...125°C
Number of channels
1
Input voltage
12...26V
Gross weight4.61 g
Certificates
See other products in this category: LDO fixed voltage regulators NTE Electronics,
*
NTE1953
18 in TME stock
Net price for quantities from 1 pcs - 2.85 USDGross price for quantities from 1 pcs - 3.41 USD
Net price for quantities from 3 pcs - 2.56 USDGross price for quantities from 3 pcs - 3.06 USD
Net price for quantities from 10 pcs - 2.26 USDGross price for quantities from 10 pcs - 2.71 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts