+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE1974

IC: voltage regulator; linear,fixed; 18V; 1A; TO220FP; THT; Ch: 1


Manufacturer: NTE Electronics

Manufacturer part number:
NTE1974
TME Symbol:
NTE1974

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Output voltage
18V
Output current
1A
Case
TO220FP
Mounting
THT
Operating temperature
-30...75°C
Number of channels
1
Input voltage
21...33V
Gross weight1.7 g
Certificates
See other products in this category: Fixed voltage regulators NTE Electronics,
*
NTE1974
18 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.64 USDGross price for quantities from 1 pcs - 1.96 USD
Net price for quantities from 3 pcs - 1.44 USDGross price for quantities from 3 pcs - 1.73 USD
Net price for quantities from 10 pcs - 1.30 USDGross price for quantities from 10 pcs - 1.56 USD
Packaging method by the manufacturer:Bag = 10 pcs