+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE1976

IC: voltage regulator; linear,fixed; 24V; 1A; TO220FP; THT; Ch: 1


Manufacturer: NTE Electronics

Manufacturer part number:
NTE1976
TME Symbol:
NTE1976

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Output voltage
24V
Output current
1A
Case
TO220FP
Mounting
THT
Operating temperature
-30...75°C
Number of channels
1
Input voltage
27...38V
Gross weight1.855 g
Certificates
See other products in this category: Fixed voltage regulators NTE Electronics,
*
NTE1976
37 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.11 EURGross price for quantities from 1 pcs - 1.33 EUR
Packaging method by the manufacturer:Bag = 10 pcs