+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE2051

IC: A/D converter; DIP40; for LCD displays; 800mW


Manufacturer: NTE Electronics

Manufacturer part number:
NTE2051
TME Symbol:
NTE2051

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
A/D converter
Case
DIP40
Mounting
THT
Operating temperature
0...70°C
Application
for LCD displays
Power dissipation
0.8W
Gross weight10.5 g
Certificates

WATCH VIDEO

See other products in this category: A/D converters - integrated circuits NTE Electronics,
*
NTE2051
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 10.97 EURGross price for quantities from 1 pcs - 13.17 EUR
Net price for quantities from 3 pcs - 9.85 EURGross price for quantities from 3 pcs - 11.82 EUR
Net price for quantities from 10 pcs - 8.73 EURGross price for quantities from 10 pcs - 10.47 EUR