+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE2303

Transistor: NPN; bipolar; 750V; 2.5A; 65W; TO220


Manufacturer: NTE Electronics

Manufacturer part number:
NTE2303
TME Symbol:
NTE2303

Specification

Manufacturer
NTE Electronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
750V
Collector current
2.5A
Power dissipation
65W
Case
TO220
Mounting
THT
Frequency
4MHz
Gross weight2.002 g
Certificates
See other products in this category: NPN THT transistors NTE Electronics,
*
NTE2303
9 in TME stock
Net price for quantities from 1 pcs - 2.65 EURGross price for quantities from 1 pcs - 3.18 EUR
Net price for quantities from 3 pcs - 2.61 EURGross price for quantities from 3 pcs - 3.13 EUR
Net price for quantities from 10 pcs - 2.56 EURGross price for quantities from 10 pcs - 3.07 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts