+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE2337

Transistor: NPN; bipolar; 500V; 7A; 45W; TO220FP


Manufacturer: NTE Electronics

Manufacturer part number:
NTE2337
TME Symbol:
NTE2337

Specification

Manufacturer
NTE Electronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
500V
Collector current
7A
Power dissipation
45W
Case
TO220FP
Mounting
THT
Frequency
20MHz
Gross weight1.71 g
Certificates
See other products in this category: NPN THT transistors NTE Electronics,
*
NTE2337
1 in TME stock
Net price for quantities from 1 pcs - 8.24 USDGross price for quantities from 1 pcs - 9.89 USD
Net price for quantities from 3 pcs - 7.41 USDGross price for quantities from 3 pcs - 8.90 USD
Net price for quantities from 10 pcs - 6.55 USDGross price for quantities from 10 pcs - 7.86 USD
Net price for quantities from 25 pcs - 6.29 USDGross price for quantities from 25 pcs - 7.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts