+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of transistor | NPN | |
Polarisation | bipolar | |
Kind of transistor | RF | |
Collector-emitter voltage | 25V | |
Collector current | 6A | |
Power dissipation | 20W | |
Case | TO220 | |
Mounting | THT | |
Frequency | 27MHz | |
Output power | 16W |