+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE2380

Transistor: N-MOSFET; unipolar; 500V; 2.5A; Idm: 10A; 40W; TO220


Manufacturer: NTE Electronics

Manufacturer part number:
NTE2380
TME Symbol:
NTE2380

Specification

Manufacturer
NTE Electronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
500V
Drain current
2.5A
Pulsed drain current
10A
Power dissipation
40W
Case
TO220
Gate-source voltage
±20V
On-state resistance
Mounting
THT
Kind of channel
enhancement
Gross weight2.22 g
Certificates

WATCH VIDEO

See other products in this category: THT N channel transistors NTE Electronics,
*
NTE2380
1 in TME stock
Net price for quantities from 1 pcs - 5.41 USDGross price for quantities from 1 pcs - 6.49 USD
Net price for quantities from 3 pcs - 4.88 USDGross price for quantities from 3 pcs - 5.85 USD
Net price for quantities from 10 pcs - 4.31 USDGross price for quantities from 10 pcs - 5.17 USD
Net price for quantities from 25 pcs - 3.87 USDGross price for quantities from 25 pcs - 4.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs